Bipolar Motor Driver DMOS On/Off 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver DMOS On/Off 28-HTSSOP
28 TSSOP

TB67S580FNG,EL

DigiKey Part Number
264-TB67S580FNG,ELTR-ND - Tape & Reel (TR)
264-TB67S580FNG,ELCT-ND - Cut Tape (CT)
264-TB67S580FNG,ELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB67S580FNG,EL
Description
STEPPING MOTOR CONTROL DRIVER IC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS On/Off 28-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
On/Off
Technology
DMOS
Step Resolution
1, 1/2, 1/4, 1/8, 1/16, 1/32
Applications
General Purpose
Current - Output
1.6A
Voltage - Supply
8.2V ~ 44V
Voltage - Load
8.2V ~ 44V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-HTSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 226
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1025,66000 Kč256,60 Kč
2523,31600 Kč582,90 Kč
10020,73340 Kč2 073,34 Kč
25019,50128 Kč4 875,32 Kč
50018,75794 Kč9 378,97 Kč
1 00018,63363 Kč18 633,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00017,22891 Kč68 915,64 Kč
8 00016,88790 Kč135 103,20 Kč
12 00016,71716 Kč200 605,92 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč