


TB67S581FNG,EL | |
|---|---|
DigiKey Part Number | 264-TB67S581FNG,ELTR-ND - Tape & Reel (TR) 264-TB67S581FNG,ELCT-ND - Cut Tape (CT) 264-TB67S581FNG,ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67S581FNG,EL |
Description | STEPPING MOTOR CONTROL DRIVER IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS On/Off 28-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | On/Off | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16, 1/32 | |
Applications | General Purpose | |
Current - Output | 1.6A | |
Voltage - Supply | 8.2V ~ 44V | |
Voltage - Load | 8.2V ~ 44V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 25,66000 Kč | 256,60 Kč |
| 25 | 23,31600 Kč | 582,90 Kč |
| 100 | 20,73340 Kč | 2 073,34 Kč |
| 250 | 19,50128 Kč | 4 875,32 Kč |
| 500 | 18,75794 Kč | 9 378,97 Kč |
| 1 000 | 18,63363 Kč | 18 633,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 17,22891 Kč | 68 915,64 Kč |
| 8 000 | 16,88790 Kč | 135 103,20 Kč |
| 12 000 | 16,71716 Kč | 200 605,92 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |



