TB67S145FTG,EL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB67S109AFTG,EL

DigiKey Part Number
TB67S109AFTGELTR-ND - Tape & Reel (TR)
TB67S109AFTGELCT-ND - Cut Tape (CT)
TB67S109AFTGELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB67S109AFTG,EL
Description
IC MOTOR DRIVER BIPOLAR 48WQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Parallel 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TB67S109AFTG,EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
1 ~ 1/32
Applications
General Purpose
Current - Output
3A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 47V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 460
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,07000 Kč62,07 Kč
1046,47200 Kč464,72 Kč
2542,55160 Kč1 063,79 Kč
10038,25640 Kč3 825,64 Kč
25036,20504 Kč9 051,26 Kč
50034,96940 Kč17 484,70 Kč
1 00033,95207 Kč33 952,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00032,42575 Kč129 703,00 Kč
Manufacturers Standard Package
Unit Price without VAT:62,07000 Kč
Unit Price with VAT:75,10470 Kč