TB67S109AFTG Motor Controller/Driver, Stepper Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-5052

DigiKey Part Number
1471-MIKROE-5052-ND
Manufacturer
Manufacturer Product Number
MIKROE-5052
Description
MULTI STEPPER CLICK - TB67S109
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TB67S109AFTG Motor Controller/Driver, Stepper Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Box
Part Status
Active
Platform
mikroBUS™ Click™
Type
Power Management
Function
Motor Controller/Driver, Stepper
Utilized IC / Part
TB67S109AFTG
Contents
Board(s)
Suggested Programming Environment
mikroSDK
Interconnect System
mikroBUS Click
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1671,94000 Kč671,94 Kč
Manufacturers Standard Package
Unit Price without VAT:671,94000 Kč
Unit Price with VAT:813,04740 Kč