8-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-HSOP
8-HSOP Pad View

TB67H451AFNG,EL

DigiKey Part Number
264-TB67H451AFNGELTR-ND - Tape & Reel (TR)
264-TB67H451AFNGELCT-ND - Cut Tape (CT)
264-TB67H451AFNGELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB67H451AFNG,EL
Description
BRUSHED MOTOR DRIVER IC, 50V, 3.
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver BiCDMOS PWM 8-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge
Interface
PWM
Technology
BiCDMOS
Step Resolution
-
Applications
General Purpose
Current - Output
3.5A
Voltage - Supply
-
Voltage - Load
4.5V ~ 44V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 192
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,84000 Kč26,84 Kč
1019,55800 Kč195,58 Kč
2517,71840 Kč442,96 Kč
10015,68770 Kč1 568,77 Kč
25014,71984 Kč3 679,96 Kč
50014,13602 Kč7 068,01 Kč
1 00013,65560 Kč13 655,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50012,99263 Kč45 474,21 Kč
7 00012,71455 Kč89 001,85 Kč
10 50012,57532 Kč132 040,86 Kč
Manufacturers Standard Package
Unit Price without VAT:26,84000 Kč
Unit Price with VAT:32,47640 Kč