
TA75S558F,LF | |
|---|---|
DigiKey Part Number | TA75S558FLFTR-ND - Tape & Reel (TR) TA75S558FLFCT-ND - Cut Tape (CT) TA75S558FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA75S558F,LF |
Description | IC OPAMP GP 1 CIRCUIT SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SMV |
Datasheet | Datasheet |
EDA/CAD Models | TA75S558F,LF Models |
Category | Current - Supply 2.5mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SMV |
Current - Input Bias 60 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS321KTR-G1 | Diodes Incorporated | 589 257 | AS321KTR-G1DICT-ND | 0,20000 Kč | Similar |
| TS951ILT | STMicroelectronics | 24 597 | 497-4079-1-ND | 0,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 25 | 3,80480 Kč | 95,12 Kč |
| 100 | 3,26520 Kč | 326,52 Kč |
| 250 | 3,00944 Kč | 752,36 Kč |
| 500 | 2,85488 Kč | 1 427,44 Kč |
| 1 000 | 2,72785 Kč | 2 727,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,57100 Kč | 7 713,00 Kč |
| 6 000 | 2,49421 Kč | 14 965,26 Kč |
| 9 000 | 2,45574 Kč | 22 101,66 Kč |
| 15 000 | 2,41313 Kč | 36 196,95 Kč |
| 21 000 | 2,38823 Kč | 50 152,83 Kč |
| 30 000 | 2,36427 Kč | 70 928,10 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

