
SSM6P36TU,LF | |
|---|---|
DigiKey Part Number | SSM6P36TULFTR-ND - Tape & Reel (TR) SSM6P36TULFCT-ND - Cut Tape (CT) SSM6P36TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6P36TU,LF |
Description | MOSFET 2P-CH 20V 0.33A UF6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 330mA (Ta) 500mW (Ta) Surface Mount UF6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6P36TU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate, 1.5V Drive | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 330mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.31Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2nC @ 4V | |
Input Capacitance (Ciss) (Max) @ Vds | 43pF @ 10V | |
Power - Max | 500mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | UF6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 100 | 4,50620 Kč | 450,62 Kč |
| 500 | 3,38362 Kč | 1 691,81 Kč |
| 1 000 | 3,02119 Kč | 3 021,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,56015 Kč | 7 680,45 Kč |
| 6 000 | 2,32766 Kč | 13 965,96 Kč |
| 9 000 | 2,20918 Kč | 19 882,62 Kč |
| 15 000 | 2,07597 Kč | 31 139,55 Kč |
| 21 000 | 1,99709 Kč | 41 938,89 Kč |
| 30 000 | 1,92041 Kč | 57 612,30 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |






