CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR342F-GE2

DigiKey Part Number
TLR342F-GE2TR-ND - Tape & Reel (TR)
TLR342F-GE2CT-ND - Cut Tape (CT)
TLR342F-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLR342F-GE2
Description
IC CMOS 2 CIRCUIT 8SOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
TLR342F-GE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
150µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
120 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.2V/µs
Package / Case
8-SOIC (0.173", 4.40mm Width)
Gain Bandwidth Product
2.3 MHz
Supplier Device Package
8-SOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 627
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 $0,59 $
100,41400 $4,14 $
250,37040 $9,26 $
1000,32270 $32,27 $
2500,29992 $74,98 $
5000,28620 $143,10 $
1 0000,27491 $274,91 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,26299 $657,48 $
5 0000,25581 $1 279,05 $
7 5000,25221 $1 891,57 $
12 5000,24822 $3 102,75 $
17 5000,24589 $4 303,07 $
25 0000,24365 $6 091,25 $
Manufacturers Standard Package
Unit Price without VAT:0,59000 $
Unit Price with VAT:0,71390 $