Mosfet Array 20V 250mA (Ta) 285mW (Ta) Surface Mount US6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM6P35AFU,LF

DigiKey Part Number
SSM6P35AFULFTR-ND - Tape & Reel (TR)
SSM6P35AFULFCT-ND - Cut Tape (CT)
SSM6P35AFULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6P35AFU,LF
Description
MOSFET 2P-CH 20V 0.25A US6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 250mA (Ta) 285mW (Ta) Surface Mount US6
Datasheet
 Datasheet
EDA/CAD Models
SSM6P35AFU,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate, 1.2V Drive
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
250mA (Ta)
Rds On (Max) @ Id, Vgs
1.4Ohm @ 150mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
42pF @ 10V
Power - Max
285mW (Ta)
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
US6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 791
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,00500 Kč60,05 Kč
1003,79220 Kč379,22 Kč
5002,83138 Kč1 415,69 Kč
1 0002,52081 Kč2 520,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,12556 Kč6 376,68 Kč
6 0001,92622 Kč11 557,32 Kč
9 0001,82459 Kč16 421,31 Kč
15 0001,71034 Kč25 655,10 Kč
21 0001,64267 Kč34 496,07 Kč
30 0001,57689 Kč47 306,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč