
SSM6N7002CFU,LF | |
|---|---|
DigiKey Part Number | SSM6N7002CFULFTR-ND - Tape & Reel (TR) SSM6N7002CFULFCT-ND - Cut Tape (CT) SSM6N7002CFULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N7002CFU,LF |
Description | MOSFET 2N-CH 60V 0.17A US6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 170mA 285mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N7002CFU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 170mA | |
Rds On (Max) @ Id, Vgs | 3.9Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.35nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 17pF @ 10V | |
Power - Max | 285mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 2,92600 Kč | 29,26 Kč |
| 100 | 1,80820 Kč | 180,82 Kč |
| 500 | 1,32362 Kč | 661,81 Kč |
| 1 000 | 1,16638 Kč | 1 166,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,93673 Kč | 2 810,19 Kč |
| 6 000 | 0,83839 Kč | 5 030,34 Kč |
| 9 000 | 0,78821 Kč | 7 093,89 Kč |
| 15 000 | 0,73177 Kč | 10 976,55 Kč |
| 21 000 | 0,69832 Kč | 14 664,72 Kč |
| 30 000 | 0,66579 Kč | 19 973,70 Kč |
| 75 000 | 0,59435 Kč | 44 576,25 Kč |
| 150 000 | 0,55020 Kč | 82 530,00 Kč |
| 300 000 | 0,52625 Kč | 157 875,00 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |






