
CDBH0230-G | |
|---|---|
DigiKey Part Number | 641-CDBH0230-GTR-ND - Tape & Reel (TR) 641-CDBH0230-GCT-ND - Cut Tape (CT) 641-CDBH0230-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBH0230-G |
Description | DIODE SCHOTTKY 30V 100MA SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 Kč | 7,70 Kč |
| 10 | 4,22400 Kč | 42,24 Kč |
| 100 | 2,63820 Kč | 263,82 Kč |
| 500 | 1,95244 Kč | 976,22 Kč |
| 1 000 | 1,69090 Kč | 1 690,90 Kč |
| 2 000 | 1,54318 Kč | 3 086,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,88426 Kč | 7 074,08 Kč |
| Unit Price without VAT: | 7,70000 Kč |
|---|---|
| Unit Price with VAT: | 9,31700 Kč |


