
SSM6N7002BFE,LM | |
|---|---|
DigiKey Part Number | SSM6N7002BFELMTR-ND - Tape & Reel (TR) SSM6N7002BFELMCT-ND - Cut Tape (CT) SSM6N7002BFELMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N7002BFE,LM |
Description | MOSFET 2N-CH 60V 0.2A ES6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 200mA 150mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N7002BFE,LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 200mA | |
Rds On (Max) @ Id, Vgs | 2.1Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 17pF @ 25V | |
Power - Max | 150mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,29100 Kč | 32,91 Kč |
| 100 | 1,82680 Kč | 182,68 Kč |
| 500 | 1,30980 Kč | 654,90 Kč |
| 1 000 | 1,15898 Kč | 1 158,98 Kč |
| 2 000 | 1,05692 Kč | 2 113,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,71614 Kč | 2 864,56 Kč |
| 8 000 | 0,70916 Kč | 5 673,28 Kč |
| 12 000 | 0,70555 Kč | 8 466,60 Kč |
| 20 000 | 0,70144 Kč | 14 028,80 Kč |
| 28 000 | 0,69897 Kč | 19 571,16 Kč |
| 40 000 | 0,69654 Kč | 27 861,60 Kč |
| 100 000 | 0,66466 Kč | 66 466,00 Kč |
| 200 000 | 0,62490 Kč | 124 980,00 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |








