
SSM6N62TU,LF | |
|---|---|
DigiKey Part Number | SSM6N62TULFTR-ND - Tape & Reel (TR) SSM6N62TULFCT-ND - Cut Tape (CT) SSM6N62TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N62TU,LF |
Description | MOSFET 2N-CH 20V 0.8A UF6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 800mA (Ta) 500mW (Ta) Surface Mount UF6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N62TU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate, 1.2V Drive | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 800mA (Ta) | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 800mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 177pF @ 10V | |
Power - Max | 500mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | UF6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,94000 Kč | 13,94 Kč |
| 10 | 8,57200 Kč | 85,72 Kč |
| 100 | 5,50110 Kč | 550,11 Kč |
| 500 | 4,17160 Kč | 2 085,80 Kč |
| 1 000 | 3,74258 Kč | 3 742,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,10113 Kč | 9 303,39 Kč |
| 6 000 | 2,83451 Kč | 17 007,06 Kč |
| 9 000 | 2,57012 Kč | 23 131,08 Kč |
| 15 000 | 2,50427 Kč | 37 564,05 Kč |
| 21 000 | 2,45548 Kč | 51 565,08 Kč |
| 30 000 | 2,36759 Kč | 71 027,70 Kč |
| 75 000 | 2,36668 Kč | 177 501,00 Kč |
| Unit Price without VAT: | 13,94000 Kč |
|---|---|
| Unit Price with VAT: | 16,86740 Kč |











