


SSM6L35FE,LM | |
|---|---|
DigiKey Part Number | SSM6L35FELMTR-ND - Tape & Reel (TR) SSM6L35FELMCT-ND - Cut Tape (CT) SSM6L35FELMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6L35FE,LM |
Description | MOSFET N/P-CH 20V 0.18A ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 180mA, 100mA 150mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6L35FE,LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 180mA, 100mA | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 50mA, 4V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 9.5pF @ 3V | |
Power - Max | 150mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,14565 Kč | 4 582,60 Kč |
| 8 000 | 1,09152 Kč | 8 732,16 Kč |
| 12 000 | 1,07546 Kč | 12 905,52 Kč |
| 20 000 | 1,06971 Kč | 21 394,20 Kč |
| 28 000 | 1,05536 Kč | 29 550,08 Kč |
| 40 000 | 1,04996 Kč | 41 998,40 Kč |
| 100 000 | 0,97634 Kč | 97 634,00 Kč |
| 200 000 | 0,94725 Kč | 189 450,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,44200 Kč | 44,42 Kč |
| 100 | 2,78490 Kč | 278,49 Kč |
| 500 | 2,06332 Kč | 1 031,66 Kč |
| 1 000 | 1,82988 Kč | 1 829,88 Kč |
| 2 000 | 1,63296 Kč | 3 265,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč |
| 10 | 4,39000 Kč | 43,90 Kč |
| 100 | 2,75260 Kč | 275,26 Kč |
| 500 | 2,03940 Kč | 1 019,70 Kč |
| 1 000 | 1,80867 Kč | 1 808,67 Kč |
| 2 000 | 1,61403 Kč | 3 228,06 Kč |
| Unit Price without VAT: | 7,07000 Kč |
|---|---|
| Unit Price with VAT: | 8,55470 Kč |











