
SSM6L09FUTE85LF | |
|---|---|
DigiKey Part Number | SSM6L09FUTE85LFTR-ND - Tape & Reel (TR) SSM6L09FUTE85LFCT-ND - Cut Tape (CT) SSM6L09FUTE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6L09FUTE85LF |
Description | MOSFET N/P-CH 30V 0.4A US6 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 400mA, 200mA 300mW Surface Mount US6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 400mA, 200mA | |
Rds On (Max) @ Id, Vgs | 700mOhm @ 200MA, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 20pF @ 5V | |
Power - Max | 300mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 6,18900 Kč | 61,89 Kč |
| 100 | 3,91740 Kč | 391,74 Kč |
| 500 | 2,93394 Kč | 1 466,97 Kč |
| 1 000 | 2,61652 Kč | 2 616,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,14612 Kč | 6 438,36 Kč |
| 6 000 | 1,94849 Kč | 11 690,94 Kč |
| 9 000 | 1,84772 Kč | 16 629,48 Kč |
| 15 000 | 1,73448 Kč | 26 017,20 Kč |
| 21 000 | 1,66739 Kč | 35 015,19 Kč |
| 30 000 | 1,60219 Kč | 48 065,70 Kč |
| 75 000 | 1,49981 Kč | 112 485,75 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |


