
SSM6K819R,LF | |
|---|---|
DigiKey Part Number | 264-SSM6K819RLFTR-ND - Tape & Reel (TR) 264-SSM6K819RLFCT-ND - Cut Tape (CT) 264-SSM6K819RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6K819R,LF |
Description | N-CH MOSFET, 100 V, 10 A, 0.0258 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 10A (Ta) 1.5W (Ta) Surface Mount 6-TSOP-F |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 8.5 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1110 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.5W (Ta) |
FET Type | Operating Temperature 175°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 6-TSOP-F |
Rds On (Max) @ Id, Vgs 25.8mOhm @ 4A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 100µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 14,61500 Kč | 146,15 Kč |
| 100 | 9,56040 Kč | 956,04 Kč |
| 500 | 7,38374 Kč | 3 691,87 Kč |
| 1 000 | 6,68219 Kč | 6 682,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,79090 Kč | 17 372,70 Kč |
| 6 000 | 5,34210 Kč | 32 052,60 Kč |
| 9 000 | 5,11348 Kč | 46 021,32 Kč |
| 15 000 | 4,85667 Kč | 72 850,05 Kč |
| 21 000 | 4,70458 Kč | 98 796,18 Kč |
| 30 000 | 4,55683 Kč | 136 704,90 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |



