
SSM6K809R,LF | |
|---|---|
DigiKey Part Number | 264-SSM6K809R,LFTR-ND - Tape & Reel (TR) 264-SSM6K809R,LFCT-ND - Cut Tape (CT) 264-SSM6K809R,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6K809R,LF |
Description | SMALL SIGNAL MOSFET N-CH VDSS=60 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 6A (Ta) 1.5W (Ta) Surface Mount 6-TSOP-F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.3 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 550 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.5W (Ta) |
FET Type | Operating Temperature 175°C |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 6-TSOP-F |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 36mOhm @ 5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 10,91900 Kč | 109,19 Kč |
| 100 | 7,04690 Kč | 704,69 Kč |
| 500 | 5,37716 Kč | 2 688,58 Kč |
| 1 000 | 4,83878 Kč | 4 838,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,15438 Kč | 12 463,14 Kč |
| 6 000 | 3,80960 Kč | 22 857,60 Kč |
| 9 000 | 3,63394 Kč | 32 705,46 Kč |
| 15 000 | 3,43652 Kč | 51 547,80 Kč |
| 21 000 | 3,31963 Kč | 69 712,23 Kč |
| 30 000 | 3,20602 Kč | 96 180,60 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |












