
SN74LVC1G97DSFR | |
|---|---|
DigiKey Part Number | 296-29875-2-ND - Tape & Reel (TR) 296-29875-1-ND - Cut Tape (CT) 296-29875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G97DSFR |
Description | IC MF CFG 1-CIR 3-IN 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G97DSFR Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package 6-SON (1x1) |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G97FW4-7 | Diodes Incorporated | 4 950 | 31-74LVC1G97FW4-7CT-ND | 4,62000 Kč | Direct |
| 74LVC1G97FZ4-7 | Diodes Incorporated | 8 169 | 31-74LVC1G97FZ4-7CT-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 25 | 4,39280 Kč | 109,82 Kč |
| 100 | 3,78590 Kč | 378,59 Kč |
| 250 | 3,49576 Kč | 873,94 Kč |
| 500 | 3,32188 Kč | 1 660,94 Kč |
| 1 000 | 3,17826 Kč | 3 178,26 Kč |
| 2 500 | 3,14844 Kč | 7 871,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,93518 Kč | 14 675,90 Kč |
| 10 000 | 2,85997 Kč | 28 599,70 Kč |
| 15 000 | 2,82231 Kč | 42 334,65 Kč |
| 25 000 | 2,78061 Kč | 69 515,25 Kč |
| 35 000 | 2,75620 Kč | 96 467,00 Kč |
| 50 000 | 2,73276 Kč | 136 638,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |











