
SSM6K361NU,LF | |
|---|---|
DigiKey Part Number | SSM6K361NULFTR-ND - Tape & Reel (TR) SSM6K361NULFCT-ND - Cut Tape (CT) SSM6K361NULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6K361NU,LF |
Description | MOSFET N-CH 100V 3.5A 6UDFNB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.5A (Ta) 1.25W (Ta) Surface Mount 6-UDFNB (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SSM6K361NU,LF Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.2 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 430 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.25W (Ta) |
FET Type | Operating Temperature 150°C |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 6-UDFNB (2x2) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 69mOhm @ 2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 100 | 6,23430 Kč | 623,43 Kč |
| 500 | 4,73588 Kč | 2 367,94 Kč |
| 1 000 | 4,25251 Kč | 4 252,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,63776 Kč | 10 913,28 Kč |
| 6 000 | 3,32808 Kč | 19 968,48 Kč |
| 9 000 | 3,17025 Kč | 28 532,25 Kč |
| 15 000 | 2,99290 Kč | 44 893,50 Kč |
| 21 000 | 2,88786 Kč | 60 645,06 Kč |
| 30 000 | 2,78580 Kč | 83 574,00 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |







