New at DigiKey
N-Channel 100 V 2A (Ta) 1.25W (Ta) Surface Mount 6-UDFNB (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 2A (Ta) 1.25W (Ta) Surface Mount 6-UDFNB (2x2)
6 UDFNB

SSM6K387NU,LF

DigiKey Part Number
264-SSM6K387NULFTR-ND - Tape & Reel (TR)
264-SSM6K387NULFCT-ND - Cut Tape (CT)
264-SSM6K387NULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6K387NU,LF
Description
N-CH MOSFET 100V 2A 98M 10V UDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 2A (Ta) 1.25W (Ta) Surface Mount 6-UDFNB (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
125mOhm @ 1A, 10V
Vgs(th) (Max) @ Id
2.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
3.6 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
242 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-UDFNB (2x2)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,67700 Kč66,77 Kč
1004,23530 Kč423,53 Kč
5003,17406 Kč1 587,03 Kč
1 0002,83116 Kč2 831,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,39489 Kč7 184,67 Kč
6 0002,17483 Kč13 048,98 Kč
9 0002,06268 Kč18 564,12 Kč
15 0001,93660 Kč29 049,00 Kč
21 0001,86193 Kč39 100,53 Kč
30 0001,78935 Kč53 680,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč