P-Channel 30 V 10A (Ta) 1.25W (Ta) Surface Mount 6-UDFNB (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 10A (Ta) 1.25W (Ta) Surface Mount 6-UDFNB (2x2)
6 UDFNB

SSM6J507NU,LF

DigiKey Part Number
SSM6J507NULFTR-ND - Tape & Reel (TR)
SSM6J507NULFCT-ND - Cut Tape (CT)
SSM6J507NULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6J507NU,LF
Description
MOSFET P-CH 30V 10A 6UDFNB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 10A (Ta) 1.25W (Ta) Surface Mount 6-UDFNB (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SSM6J507NU,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
20mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20.4 nC @ 4.5 V
Vgs (Max)
+20V, -25V
Input Capacitance (Ciss) (Max) @ Vds
1150 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-UDFNB (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50 315
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
109,91100 Kč99,11 Kč
1006,37920 Kč637,92 Kč
5004,85054 Kč2 425,27 Kč
1 0004,35709 Kč4 357,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,72980 Kč11 189,40 Kč
6 0003,41379 Kč20 482,74 Kč
9 0003,25275 Kč29 274,75 Kč
15 0003,07178 Kč46 076,70 Kč
21 0002,96463 Kč62 257,23 Kč
30 0002,86045 Kč85 813,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč