UFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3K62TU,LXHF

DigiKey Part Number
264-SSM3K62TULXHFTR-ND - Tape & Reel (TR)
264-SSM3K62TULXHFCT-ND - Cut Tape (CT)
264-SSM3K62TULXHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3K62TU,LXHF
Description
SMOS LOW RON NCH VDSS:20V ID:0.8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 800mA (Ta) 500mW (Ta) Surface Mount UFM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
57mOhm @ 800mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
2 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
177 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
UFM
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 474
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,99000 Kč9,99 Kč
106,72000 Kč67,20 Kč
1004,27150 Kč427,15 Kč
5003,20994 Kč1 604,97 Kč
1 0002,86748 Kč2 867,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,16278 Kč6 488,34 Kč
6 0002,05355 Kč12 321,30 Kč
9 0001,76955 Kč15 925,95 Kč
15 0001,69049 Kč25 357,35 Kč
Manufacturers Standard Package
Unit Price without VAT:9,99000 Kč
Unit Price with VAT:12,08790 Kč