
SSM3K62TU,LF | |
|---|---|
DigiKey Part Number | SSM3K62TULFTR-ND - Tape & Reel (TR) SSM3K62TULFCT-ND - Cut Tape (CT) SSM3K62TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K62TU,LF |
Description | MOSFET N-CH 20V 800MA UFM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 800mA (Ta) 1W (Ta) Surface Mount UFM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K62TU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 57mOhm @ 800mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 177 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | UFM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 100 | 4,71830 Kč | 471,83 Kč |
| 500 | 3,54866 Kč | 1 774,33 Kč |
| 1 000 | 3,17133 Kč | 3 171,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,69082 Kč | 8 072,46 Kč |
| 6 000 | 2,44868 Kč | 14 692,08 Kč |
| 9 000 | 2,32520 Kč | 20 926,80 Kč |
| 15 000 | 2,18647 Kč | 32 797,05 Kč |
| 21 000 | 2,10431 Kč | 44 190,51 Kč |
| 30 000 | 2,02442 Kč | 60 732,60 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |










