SSM3K56ACT,L3F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,66000 Kč
Datasheet
N-Channel 20 V 1.4A (Ta) 500mW (Ta) Surface Mount CST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3K56ACT,L3F

DigiKey Part Number
SSM3K56ACTL3FTR-ND - Tape & Reel (TR)
SSM3K56ACTL3FCT-ND - Cut Tape (CT)
SSM3K56ACTL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3K56ACT,L3F
Description
MOSFET N-CH 20V 1.4A CST3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 1.4A (Ta) 500mW (Ta) Surface Mount CST3
Datasheet
 Datasheet
EDA/CAD Models
SSM3K56ACT,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
235mOhm @ 800mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
1 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
55 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
CST3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,29100 Kč52,91 Kč
1003,33030 Kč333,03 Kč
5002,47692 Kč1 238,46 Kč
1 0002,20080 Kč2 200,80 Kč
2 0001,96783 Kč3 935,66 Kč
5 0001,71524 Kč8 576,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,55893 Kč15 589,30 Kč
20 0001,42741 Kč28 548,20 Kč
30 0001,36038 Kč40 811,40 Kč
50 0001,28507 Kč64 253,50 Kč
70 0001,24047 Kč86 832,90 Kč
100 0001,19712 Kč119 712,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč