
SSM3K44MFV,L3F | |
|---|---|
DigiKey Part Number | SSM3K44MFVL3FTR-ND - Tape & Reel (TR) SSM3K44MFVL3FCT-ND - Cut Tape (CT) SSM3K44MFVL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K44MFV,L3F |
Description | MOSFET N-CH 30V 100MA VESM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100mA (Ta) 150mW (Ta) Surface Mount VESM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K44MFV,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8.5 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | VESM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,69400 Kč | 26,94 Kč |
| 100 | 1,67560 Kč | 167,56 Kč |
| 500 | 1,22342 Kč | 611,71 Kč |
| 1 000 | 1,07671 Kč | 1 076,71 Kč |
| 2 000 | 0,95304 Kč | 1 906,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,73778 Kč | 5 902,24 Kč |
| 16 000 | 0,66586 Kč | 10 653,76 Kč |
| 24 000 | 0,62919 Kč | 15 100,56 Kč |
| 40 000 | 0,58796 Kč | 23 518,40 Kč |
| 56 000 | 0,56353 Kč | 31 557,68 Kč |
| 80 000 | 0,53979 Kč | 43 183,20 Kč |
| 200 000 | 0,48766 Kč | 97 532,00 Kč |
| 400 000 | 0,47363 Kč | 189 452,00 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |




