


2SK3020-TP | |
|---|---|
DigiKey Part Number | 353-2SK3020-TPTR-ND - Tape & Reel (TR) 353-2SK3020-TPCT-ND - Cut Tape (CT) 353-2SK3020-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK3020-TP |
Description | N-CHANNEL MOSFET,SOT-723 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 500mA 200mW Surface Mount SOT-723 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 29 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-723 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 2,96800 Kč | 29,68 Kč |
| 100 | 1,84190 Kč | 184,19 Kč |
| 500 | 1,34846 Kč | 674,23 Kč |
| 1 000 | 1,18848 Kč | 1 188,48 Kč |
| 2 000 | 1,05345 Kč | 2 106,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,84353 Kč | 6 748,24 Kč |
| 16 000 | 0,76268 Kč | 12 202,88 Kč |
| 24 000 | 0,72146 Kč | 17 315,04 Kč |
| 40 000 | 0,67512 Kč | 27 004,80 Kč |
| 56 000 | 0,64766 Kč | 36 268,96 Kč |
| 80 000 | 0,62097 Kč | 49 677,60 Kč |
| 200 000 | 0,56239 Kč | 112 478,00 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |



