N-Channel 60 V 6A (Ta) 1.2W (Ta) Surface Mount SOT-23F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3K341R,LXHF

DigiKey Part Number
264-SSM3K341R,LXHFTR-ND - Tape & Reel (TR)
264-SSM3K341R,LXHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SSM3K341R,LXHF
Description
AECQ MOSFET NCH 60V 6A SOT23F
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 6A (Ta) 1.2W (Ta) Surface Mount SOT-23F
Datasheet
 Datasheet
EDA/CAD Models
SSM3K341R,LXHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
36mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
9.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
550 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.2W (Ta)
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23F
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 295
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1013,54400 Kč135,44 Kč
1008,82130 Kč882,13 Kč
5006,78866 Kč3 394,33 Kč
1 0006,13394 Kč6 133,94 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,30151 Kč15 904,53 Kč
6 0004,88235 Kč29 294,10 Kč
9 0004,66886 Kč42 019,74 Kč
15 0004,42893 Kč66 433,95 Kč
21 0004,28686 Kč90 024,06 Kč
30 0004,14884 Kč124 465,20 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč