
SSM3J64CTC,L3F | |
|---|---|
DigiKey Part Number | SSM3J64CTCL3FTR-ND - Tape & Reel (TR) SSM3J64CTCL3FCT-ND - Cut Tape (CT) SSM3J64CTCL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J64CTC,L3F |
Description | MOSFET P-CH 12V 1A CST3C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 1A (Ta) 500mW (Ta) Surface Mount CST3C |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J64CTC,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 370mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CST3C | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 100 | 3,56340 Kč | 356,34 Kč |
| 500 | 2,65582 Kč | 1 327,91 Kč |
| 1 000 | 2,36207 Kč | 2 362,07 Kč |
| 2 000 | 2,11461 Kč | 4 229,22 Kč |
| 5 000 | 1,84619 Kč | 9 230,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,68011 Kč | 16 801,10 Kč |
| 20 000 | 1,54040 Kč | 30 808,00 Kč |
| 30 000 | 1,46920 Kč | 44 076,00 Kč |
| 50 000 | 1,38921 Kč | 69 460,50 Kč |
| 70 000 | 1,34183 Kč | 93 928,10 Kč |
| 100 000 | 1,29580 Kč | 129 580,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |





