
SSM3J168F,LXHF | |
|---|---|
DigiKey Part Number | 264-SSM3J168FLXHFTR-ND - Tape & Reel (TR) 264-SSM3J168FLXHFCT-ND - Cut Tape (CT) 264-SSM3J168FLXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J168F,LXHF |
Description | SMOS LOW RON VDS:-60V VGSS:+10/- |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 400mA (Ta) 600mW (Ta) Surface Mount S-Mini |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3 nC @ 10 V |
Series | Vgs (Max) +10V, -20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 82 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 600mW (Ta) |
FET Type | Operating Temperature 150°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Supplier Device Package S-Mini |
Rds On (Max) @ Id, Vgs 1.55Ohm @ 200mA, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 100 | 5,39020 Kč | 539,02 Kč |
| 500 | 4,07320 Kč | 2 036,60 Kč |
| 1 000 | 3,64840 Kč | 3 648,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,10770 Kč | 9 323,10 Kč |
| 6 000 | 2,83522 Kč | 17 011,32 Kč |
| 9 000 | 2,69635 Kč | 24 267,15 Kč |
| 15 000 | 2,54028 Kč | 38 104,20 Kč |
| 21 000 | 2,44785 Kč | 51 404,85 Kč |
| 30 000 | 2,35801 Kč | 70 740,30 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |





