
TSX582IYDT | |
|---|---|
DigiKey Part Number | 497-TSX582IYDTCT-ND - Cut Tape (CT) 497-TSX582IYDTDKR-ND - Digi-Reel® 497-TSX582IYDTTR-ND |
Manufacturer | |
Manufacturer Product Number | TSX582IYDT |
Description | TSX582IYDT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSX582IYDT Models |
Category | Current - Supply 2.3mA (x2 Channels) |
Mfr | Current - Output / Channel 160 mA |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Single Ended, Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.9V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Current - Input Bias 2 nA | Supplier Device Package 8-SO |
Voltage - Input Offset 2.4 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 26,37300 Kč | 263,73 Kč |
| 25 | 23,97120 Kč | 599,28 Kč |
| 100 | 21,32140 Kč | 2 132,14 Kč |
| 250 | 20,06064 Kč | 5 015,16 Kč |
| 500 | 19,29968 Kč | 9 649,84 Kč |
| 1 000 | 19,19259 Kč | 19 192,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,01250 Kč | 45 031,25 Kč |
| 5 000 | 17,61409 Kč | 88 070,45 Kč |
| 7 500 | 17,41462 Kč | 130 609,65 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |





