SSM10N954L,EFF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM10N954L,EFF

DigiKey Part Number
264-SSM10N954LEFFTR-ND - Tape & Reel (TR)
264-SSM10N954LEFFCT-ND - Cut Tape (CT)
264-SSM10N954LEFFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM10N954L,EFF
Description
COMMON-DRAIN NCH MOSFET, 12V, 13
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 12 V 13.5A (Ta) 800mW (Ta) Surface Mount TCSPAC-153001
Datasheet
 Datasheet
EDA/CAD Models
SSM10N954L,EFF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
2.75mOhm @ 6A, 4.5V
Vgs(th) (Max) @ Id
1.4V @ 1.11mA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 4 V
Vgs (Max)
±8V
FET Feature
-
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TCSPAC-153001
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 825
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,63000 Kč20,63 Kč
1015,36700 Kč153,67 Kč
10012,88260 Kč1 288,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00010,52500 Kč105 250,00 Kč
Manufacturers Standard Package
Unit Price without VAT:20,63000 Kč
Unit Price with VAT:24,96230 Kč