Parametric Equivalent
Similar
Similar

RN4981FE,LF(CT | |
|---|---|
DigiKey Part Number | RN4981FELF(CTTR-ND - Tape & Reel (TR) RN4981FELF(CTCT-ND - Cut Tape (CT) RN4981FELF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4981FE,LF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | RN4981FE,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 4.7kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz, 200MHz | |
Power - Max | 100mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 2,89200 Kč | 28,92 Kč |
| 100 | 1,78720 Kč | 178,72 Kč |
| 500 | 1,30828 Kč | 654,14 Kč |
| 1 000 | 1,15286 Kč | 1 152,86 Kč |
| 2 000 | 1,02158 Kč | 2 043,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,88353 Kč | 3 534,12 Kč |
| 8 000 | 0,79297 Kč | 6 343,76 Kč |
| 12 000 | 0,74680 Kč | 8 961,60 Kč |
| 20 000 | 0,69485 Kč | 13 897,00 Kč |
| 28 000 | 0,66407 Kč | 18 593,96 Kč |
| 40 000 | 0,63414 Kč | 25 365,60 Kč |
| 100 000 | 0,56843 Kč | 56 843,00 Kč |
| 200 000 | 0,52782 Kč | 105 564,00 Kč |
| 400 000 | 0,52015 Kč | 208 060,00 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |



