
RN2425(TE85L,F) | |
|---|---|
DigiKey Part Number | RN2425(TE85LF)TR-ND - Tape & Reel (TR) RN2425(TE85LF)CT-ND - Cut Tape (CT) RN2425(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2425(TE85L,F) |
Description | TRANS PREBIAS PNP 50V 0.8A SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 800 mA 200 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | RN2425(TE85L,F) Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 100mA, 1V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R2 Only | Supplier Device Package S-Mini |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 100 | 3,92240 Kč | 392,24 Kč |
| 500 | 2,93342 Kč | 1 466,71 Kč |
| 1 000 | 2,61362 Kč | 2 613,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,20647 Kč | 6 619,41 Kč |
| 6 000 | 2,00122 Kč | 12 007,32 Kč |
| 9 000 | 1,89656 Kč | 17 069,04 Kč |
| 15 000 | 1,77892 Kč | 26 683,80 Kč |
| 21 000 | 1,70925 Kč | 35 894,25 Kč |
| 30 000 | 1,64150 Kč | 49 245,00 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |



