
RS5C348A-E2-F | |
|---|---|
DigiKey Part Number | 2129-RS5C348A-E2-FTR-ND - Tape & Reel (TR) 2129-RS5C348A-E2-FCT-ND - Cut Tape (CT) 2129-RS5C348A-E2-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS5C348A-E2-F |
Description | IC RTC CLK/CALENDAR SER 10SSOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 4-Wire Serial 10-LFSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Interface 4-Wire Serial |
Manufacturer Nisshinbo Micro Devices Inc. | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Timekeeping (Max) 1µA @ 3V |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 10-LFSOP (0.173", 4.40mm Width) |
Features Alarm, Leap Year | Supplier Device Package 10-SSOP |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RV5C348A-E2-F | Nisshinbo Micro Devices Inc. | 2 079 | 2129-RV5C348A-E2-FCT-ND | 34,65000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 25,34500 Kč | 253,45 Kč |
| 25 | 23,00560 Kč | 575,14 Kč |
| 100 | 20,44580 Kč | 2 044,58 Kč |
| 250 | 19,22324 Kč | 4 805,81 Kč |
| 500 | 18,48706 Kč | 9 243,53 Kč |
| 1 000 | 17,99109 Kč | 17 991,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,38194 Kč | 34 763,88 Kč |
| 4 000 | 16,97121 Kč | 67 884,84 Kč |
| 6 000 | 16,76557 Kč | 100 593,42 Kč |
| 10 000 | 16,53782 Kč | 165 378,20 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |

