
RN2317(TE85L,F) | |
|---|---|
DigiKey Part Number | RN2317(TE85LF)TR-ND - Tape & Reel (TR) RN2317(TE85LF)CT-ND - Cut Tape (CT) RN2317(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2317(TE85L,F) |
Description | TRANS PREBIAS PNP 50V 0.1A SC70 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | RN2317(TE85L,F) Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 100 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SC-70 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 4.7 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA114EUBHZGTL | Rohm Semiconductor | 1 351 | DTA114EUBHZGTLCT-ND | 4,17000 Kč | Similar |
| DTA114WUAT106 | Rohm Semiconductor | 2 359 | DTA114WUAT106CT-ND | 5,42000 Kč | Similar |
| PDTA114EU,115 | Nexperia USA Inc. | 2 092 | 1727-6272-1-ND | 2,92000 Kč | Similar |
| SMUN5114T3G | onsemi | 9 990 | 488-SMUN5114T3GCT-ND | 4,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,27400 Kč | 32,74 Kč |
| 100 | 2,03550 Kč | 203,55 Kč |
| 500 | 1,49326 Kč | 746,63 Kč |
| 1 000 | 1,31702 Kč | 1 317,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,09241 Kč | 3 277,23 Kč |
| 6 000 | 0,97892 Kč | 5 873,52 Kč |
| 9 000 | 0,92105 Kč | 8 289,45 Kč |
| 15 000 | 0,85592 Kč | 12 838,80 Kč |
| 21 000 | 0,81734 Kč | 17 164,14 Kč |
| 30 000 | 0,77982 Kč | 23 394,60 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |

