Parametric Equivalent
Similar
Similar
Similar
Similar

| RN2107,LF(CT | |
|---|---|
| DigiKey Part Number | RN2107LF(CTTR-ND - Tape & Reel (TR) RN2107LF(CTCT-ND - Cut Tape (CT) RN2107LF(CTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RN2107,LF(CT | 
| Description | TRANS PREBIAS PNP 50V 0.1A SSM | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SSM | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RN2107,LF(CT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Toshiba Semiconductor and Storage | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transistor Type | PNP - Pre-Biased | |
| Current - Collector (Ic) (Max) | 100 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 50 V | |
| Resistors Included | R1 and R2 | |
| Resistor - Base (R1) | 10 kOhms | |
| Resistor - Emitter Base (R2) | 47 kOhms | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
| Current - Collector Cutoff (Max) | 500nA | |
| Frequency - Transition | 200 MHz | |
| Power - Max | 100 mW | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-75, SOT-416 | |
| Supplier Device Package | SSM | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč | 
| 10 | 2,35100 Kč | 23,51 Kč | 
| 100 | 1,45020 Kč | 145,02 Kč | 
| 500 | 1,05528 Kč | 527,64 Kč | 
| 1 000 | 0,92732 Kč | 927,32 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,74090 Kč | 2 222,70 Kč | 
| 6 000 | 0,66070 Kč | 3 964,20 Kč | 
| 9 000 | 0,61974 Kč | 5 577,66 Kč | 
| 15 000 | 0,57369 Kč | 8 605,35 Kč | 
| 21 000 | 0,54639 Kč | 11 474,19 Kč | 
| 30 000 | 0,51983 Kč | 15 594,90 Kč | 
| 75 000 | 0,46150 Kč | 34 612,50 Kč | 
| 150 000 | 0,42544 Kč | 63 816,00 Kč | 
| 300 000 | 0,39513 Kč | 118 539,00 Kč | 
| Unit Price without VAT: | 3,75000 Kč | 
|---|---|
| Unit Price with VAT: | 4,53750 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic