DDTA114YE-7-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 4 740
Unit Price: 3,37000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 3 000
Unit Price: 4,00000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA114YE-7-F

DigiKey Part Number
DDTA114YE-7-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDTA114YE-7-F
Description
TRANS PREBIAS PNP 50V SOT523
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,19620 Kč3 588,60 Kč
6 0001,07450 Kč6 447,00 Kč
9 0001,01239 Kč9 111,51 Kč
15 0000,94256 Kč14 138,40 Kč
21 0000,90120 Kč18 925,20 Kč
30 0000,86097 Kč25 829,10 Kč
75 0000,77264 Kč57 948,00 Kč
150 0000,71805 Kč107 707,50 Kč
300 0000,69202 Kč207 606,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,19620 Kč
Unit Price with VAT:1,44740 Kč