
MUZ5V6,LF | |
---|---|
DigiKey Part Number | 264-MUZ5V6LFTR-ND - Tape & Reel (TR) 264-MUZ5V6LFCT-ND - Cut Tape (CT) 264-MUZ5V6LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUZ5V6,LF |
Description | TVS DIODE 5.6VWM 9VC USM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount USM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.6V | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 9V (Typ) | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 155W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 125pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,75000 Kč | 3,75 Kč |
10 | 2,58300 Kč | 25,83 Kč |
100 | 1,18730 Kč | 118,73 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,79154 Kč | 2 374,62 Kč |
6 000 | 0,72905 Kč | 4 374,30 Kč |
9 000 | 0,67698 Kč | 6 092,82 Kč |
Unit Price without VAT: | 3,75000 Kč |
---|---|
Unit Price with VAT: | 4,53750 Kč |