
MKZ30V,LM | |
|---|---|
DigiKey Part Number | 264-MKZ30VLM(BTR-ND - Tape & Reel (TR) 264-MKZ30VLM(BCT-ND - Cut Tape (CT) 264-MKZ30VLM(BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKZ30V,LM |
Description | TVS DIODE 27VWM 47.5VC SOT233 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47.5V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 27V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 47.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 21pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,22900 Kč | 22,29 Kč |
| 100 | 1,38100 Kč | 138,10 Kč |
| 500 | 1,00400 Kč | 502,00 Kč |
| 1 000 | 0,88153 Kč | 881,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70336 Kč | 2 110,08 Kč |
| 6 000 | 0,62667 Kč | 3 760,02 Kč |
| 9 000 | 0,58752 Kč | 5 287,68 Kč |
| 15 000 | 0,54348 Kč | 8 152,20 Kč |
| 21 000 | 0,51738 Kč | 10 864,98 Kč |
| 30 000 | 0,49198 Kč | 14 759,40 Kč |
| 75 000 | 0,43621 Kč | 32 715,75 Kč |
| 150 000 | 0,40172 Kč | 60 258,00 Kč |
| 300 000 | 0,37273 Kč | 111 819,00 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |



