
HN4C51J(TE85L,F) | |
|---|---|
DigiKey Part Number | HN4C51J(TE85LF)TR-ND - Tape & Reel (TR) HN4C51J(TE85LF)CT-ND - Cut Tape (CT) HN4C51J(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN4C51J(TE85L,F) |
Description | TRANS 2NPN 120V 0.1A SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Common Base 120V 100mA 100MHz 300mW Surface Mount SMV |
Datasheet | Datasheet |
EDA/CAD Models | HN4C51J(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) Common Base | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 120V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 300mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 100 | 5,08570 Kč | 508,57 Kč |
| 500 | 3,83760 Kč | 1 918,80 Kč |
| 1 000 | 3,43422 Kč | 3 434,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,92117 Kč | 8 763,51 Kč |
| 6 000 | 2,66255 Kč | 15 975,30 Kč |
| 9 000 | 2,53073 Kč | 22 776,57 Kč |
| 15 000 | 2,38260 Kč | 35 739,00 Kč |
| 21 000 | 2,29489 Kč | 48 192,69 Kč |
| 30 000 | 2,20961 Kč | 66 288,30 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |



