Zener Diode 5.1 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX58550-C5V1X

DigiKey Part Number
1727-BZX58550-C5V1XTR-ND - Tape & Reel (TR)
1727-BZX58550-C5V1XCT-ND - Cut Tape (CT)
1727-BZX58550-C5V1XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX58550-C5V1X
Description
DIODE ZENER 5.1V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 5.1 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 310
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,48600 Kč34,86 Kč
1002,16910 Kč216,91 Kč
5001,59164 Kč795,82 Kč
1 0001,40456 Kč1 404,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,16616 Kč3 498,48 Kč
6 0001,04570 Kč6 274,20 Kč
9 0000,98427 Kč8 858,43 Kč
15 0000,91516 Kč13 727,40 Kč
21 0000,87421 Kč18 358,41 Kč
30 0000,83439 Kč25 031,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč