


HDWG51EXZSTB | |
|---|---|
DigiKey Part Number | 264-HDWG51EXZSTB-ND |
Manufacturer | |
Manufacturer Product Number | HDWG51EXZSTB |
Description | HDD 14TB 3.5" SATA III 5V/12V |
Customer Reference | |
Detailed Description | Magnetic Disk (HDD) 14TB SATA III 3.5" 5V, 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Size | 14TB | |
Memory Type | Magnetic Disk (HDD) | |
Form Factor | 3.5" | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | 5V, 12V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 5°C ~ 60°C | |
Weight | - | |
Size / Dimension | 147.00mm x 101.85mm x 26.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 536,59000 Kč | 10 536,59 Kč |
| 10 | 9 474,04600 Kč | 94 740,46 Kč |
| Unit Price without VAT: | 10 536,59000 Kč |
|---|---|
| Unit Price with VAT: | 12 749,27390 Kč |





