Magnetic Disk (HDD) 12TB SATA III 3.5" 5V, 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDWG51CXZSTB

DigiKey Part Number
264-HDWG51CXZSTB-ND
Manufacturer
Manufacturer Product Number
HDWG51CXZSTB
Description
HDD 12TB 3.5" SATA III 5V/12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Magnetic Disk (HDD) 12TB SATA III 3.5" 5V, 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Bulk
Part Status
Active
Memory Size
12TB
Memory Type
Magnetic Disk (HDD)
Form Factor
3.5"
Speed - Read
-
Speed - Write
-
Voltage - Supply
5V, 12V
Type
SATA III
Current - Max
-
Operating Temperature
5°C ~ 60°C
Weight
-
Size / Dimension
147.00mm x 101.85mm x 26.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 398,70000 Kč9 398,70 Kč
108 363,75500 Kč83 637,55 Kč
Manufacturers Standard Package
Unit Price without VAT:9 398,70000 Kč
Unit Price with VAT:11 372,42700 Kč