Clamp Ipp Tvs Diode Surface Mount SMV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF5A6.8LF,LF

DigiKey Part Number
DF5A6.8LFLFTR-ND - Tape & Reel (TR)
DF5A6.8LFLFCT-ND - Cut Tape (CT)
DF5A6.8LFLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF5A6.8LF,LF
Description
TVS DIODE 5VWM SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SMV
Datasheet
 Datasheet
EDA/CAD Models
DF5A6.8LF,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
6pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 309
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,38900 Kč43,89 Kč
1002,75070 Kč275,07 Kč
5002,03260 Kč1 016,30 Kč
1 0001,80016 Kč1 800,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,50402 Kč4 512,06 Kč
6 0001,35455 Kč8 127,30 Kč
9 0001,27833 Kč11 504,97 Kč
15 0001,19262 Kč17 889,30 Kč
21 0001,14183 Kč23 978,43 Kč
30 0001,09246 Kč32 773,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč