5-TSSOP, SC-70-5, SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF5A6.2CFU(TE85L,F

DigiKey Part Number
DF5A6.2CFU(TE85LFTR-ND - Tape & Reel (TR)
DF5A6.2CFU(TE85LFCT-ND - Cut Tape (CT)
DF5A6.2CFU(TE85LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF5A6.2CFU(TE85L,F
Description
TVS DIODE 5VWM USV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount USV
Datasheet
 Datasheet
EDA/CAD Models
DF5A6.2CFU(TE85L,F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
25pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 790
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,83000 Kč5,83 Kč
103,87000 Kč38,70 Kč
1001,87250 Kč187,25 Kč
5001,85174 Kč925,87 Kč
1 0001,81012 Kč1 810,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,18594 Kč3 557,82 Kč
6 0001,14433 Kč6 865,98 Kč
9 0001,06083 Kč9 547,47 Kč
15 0001,04030 Kč15 604,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,83000 Kč
Unit Price with VAT:7,05430 Kč