
7UL1G17FU,LF | |
|---|---|
DigiKey Part Number | 264-7UL1G17FULFTR-ND - Tape & Reel (TR) 264-7UL1G17FULFCT-ND - Cut Tape (CT) 264-7UL1G17FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7UL1G17FU,LF |
Description | IC BUFFER NON-INVERTING 3.6V USV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Output USV |
Datasheet | Datasheet |
EDA/CAD Models | 7UL1G17FU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | - | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | USV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 25 | 1,54560 Kč | 38,64 Kč |
| 100 | 1,30190 Kč | 130,19 Kč |
| 250 | 1,18764 Kč | 296,91 Kč |
| 500 | 1,11794 Kč | 558,97 Kč |
| 1 000 | 1,06061 Kč | 1 060,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98978 Kč | 2 969,34 Kč |
| 6 000 | 0,95516 Kč | 5 730,96 Kč |
| 9 000 | 0,93779 Kč | 8 440,11 Kč |
| 15 000 | 0,91858 Kč | 13 778,70 Kč |
| 21 000 | 0,90735 Kč | 19 054,35 Kč |
| 30 000 | 0,89654 Kč | 26 896,20 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |








