
DF2S7MSL,L3F | |
|---|---|
DigiKey Part Number | DF2S7MSLL3FTR-ND - Tape & Reel (TR) DF2S7MSLL3FCT-ND - Cut Tape (CT) DF2S7MSLL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2S7MSL,L3F |
Description | TVS DIODE 5VWM 20VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2S7MSL,L3F Models |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power - Peak Pulse 60W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 0.5pF @ 1MHz |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 2-SMD, No Lead |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,23300 Kč | 32,33 Kč |
| 100 | 2,00630 Kč | 200,63 Kč |
| 500 | 1,46906 Kč | 734,53 Kč |
| 1 000 | 1,29513 Kč | 1 295,13 Kč |
| 2 000 | 1,14841 Kč | 2 296,82 Kč |
| 5 000 | 0,98893 Kč | 4 944,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,89015 Kč | 8 901,50 Kč |
| 20 000 | 0,80698 Kč | 16 139,60 Kč |
| 30 000 | 0,76458 Kč | 22 937,40 Kč |
| 50 000 | 0,71692 Kč | 35 846,00 Kč |
| 70 000 | 0,68869 Kč | 48 208,30 Kč |
| 100 000 | 0,66124 Kč | 66 124,00 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |





