DF2S6.8FS,L3M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2S6.8FS,L3M

DigiKey Part Number
DF2S6.8FS(TL4D)TR-ND - Tape & Reel (TR)
DF2S6.8FS(TL4D)CT-ND - Cut Tape (CT)
DF2S6.8FS(TL4D)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF2S6.8FS,L3M
Description
TVS DIODE 5VWM 9VC SOD923
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9V (Typ) Clamp Ipp Tvs Diode Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
DF2S6.8FS,L3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9V (Typ)
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
25pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOD-923
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 424 555
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,15800 Kč11,58 Kč
1000,52630 Kč52,63 Kč
5000,44206 Kč221,03 Kč
1 0000,42100 Kč421,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,37890 Kč3 789,00 Kč
20 0000,35785 Kč7 157,00 Kč
30 0000,33644 Kč10 093,20 Kč
50 0000,31575 Kč15 787,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč