SOD-323,SC-76
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2S23P2FU,H3F

DigiKey Part Number
DF2S23P2FUH3FTR-ND - Tape & Reel (TR)
DF2S23P2FUH3FCT-ND - Cut Tape (CT)
DF2S23P2FUH3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF2S23P2FU,H3F
Description
TVS DIODE 21VWM 27.3VC USC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27.3V (Typ) Clamp 14A (8/20µs) Ipp Tvs Diode Surface Mount USC
Datasheet
 Datasheet
EDA/CAD Models
DF2S23P2FU,H3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
21V (Max)
Voltage - Breakdown (Min)
21.5V
Voltage - Clamping (Max) @ Ipp
27.3V (Typ)
Current - Peak Pulse (10/1000µs)
14A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
160pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 407
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,21000 Kč8,21 Kč
104,96800 Kč49,68 Kč
1003,13650 Kč313,65 Kč
5002,33656 Kč1 168,28 Kč
1 0002,13784 Kč2 137,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,68400 Kč5 052,00 Kč
6 0001,49455 Kč8 967,30 Kč
9 0001,15775 Kč10 419,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8,21000 Kč
Unit Price with VAT:9,93410 Kč