
DF2B7ASL,L3F | |
|---|---|
DigiKey Part Number | DF2B7ASLL3FTR-ND - Tape & Reel (TR) DF2B7ASLL3FCT-ND - Cut Tape (CT) DF2B7ASLL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B7ASL,L3F |
Description | TVS DIODE 5.5VWM 20VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2B7ASL,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8.5pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 100 | 1,33130 Kč | 133,13 Kč |
| 500 | 0,96590 Kč | 482,95 Kč |
| 1 000 | 0,84685 Kč | 846,85 Kč |
| 2 000 | 0,74617 Kč | 1 492,34 Kč |
| 5 000 | 0,63683 Kč | 3 184,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,56903 Kč | 5 690,30 Kč |
| 20 000 | 0,51189 Kč | 10 237,80 Kč |
| 30 000 | 0,48274 Kč | 14 482,20 Kč |
| 50 000 | 0,44996 Kč | 22 498,00 Kč |
| 70 000 | 0,43054 Kč | 30 137,80 Kč |
| 100 000 | 0,41166 Kč | 41 166,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |










